| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PB-BM13 |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| Contact Plating: | Tin |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ AT |
| SKU: | AMEATF13-12PB-BM13 |
ATF13-12PB-BM13
Specifications
Detailed Description
Introducing the ATF13-12PB-BM13, a rugged and reliable automotive connector from the BoardLock™ AT series designed for male gender applications. Featuring a durable black plastic housing with a right-angle mount type, this connector ensures secure through-hole installation with solder termination for optimal conductivity. With its 12 tin-plated contacts, it guarantees efficient signal transmission even in demanding environments, boasting an IP67 rating for dust and waterproof protection. Operating flawlessly between -55°C to 125°C, the ATF1312PBBM13 is ideal for a wide range of automotive applications. With a maximum current rating of 13A at 250VDC and accommodating wire sizes from 20 to 14 AWG, it offers high performance and versatility. RoHS compliant and with 100 mating cycles durability, this connector is a dependable choice for automotive connectivity needs.

