| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PC-BM31 |
| Color: | Green |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| Contact Plating: | Gold |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ AT |
| SKU: | AMEATF13-12PC-BM31 |
ATF13-12PC-BM31
Specifications
Detailed Description
Introducing the ATF13-12PC-BM31, a rugged and reliable automotive connector designed for the harshest environments. Featuring a vibrant Green color and part of the BoardLock™ AT series, this connector is specifically tailored for male gender applications. Crafted with robust Plastic housing material, it ensures durability in all conditions. With 12 gold-plated contacts, it guarantees superior conductivity. The Through Hole mount type and Solder termination method offer secure and hassle-free installation. With an impressive operating temperature range of -55°C to 125°C and IP67 rating, it's perfect for demanding automotive applications. Its Right Angle mount angle and 100 mating cycles ensure flexibility and longevity. Accommodating wire sizes from 20 to 14 AWG, it's versatile for various connections. RoHS compliant and with a voltage rating of 250 VDC, it meets industry standards for safety and environmental responsibility. The ATF13-12PC-BM31 is the ideal choice for high-performance automotive connectivity needs.

