| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PD-BM01 |
| Color: | Brown |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mount Type: | PCB Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| Contact Plating: | Gold |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ AT |
| SKU: | AMEATF13-12PD-BM01 |
ATF13-12PD-BM01
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector in Brown ( ATF13-12PD-BM01), a robust and reliable solution for automotive applications. Crafted from durable plastic with a PCB mount, this connector features 12 gold-plated contacts, ensuring optimal conductivity even in harsh environments. With a wide operating temperature range of -55°C to 125°C and an IP67 rating, it offers unparalleled performance and durability. The right-angle mount design and solder termination method make installation easy and secure. Rated for 13A at 250VDC, it accommodates wire sizes ranging from 20 to 14 AWG. With a mating cycle of 100, it guarantees long-lasting connectivity. Fully RoHS compliant, it meets all environmental standards. Perfect for automotive connectors, this connector is a must-have for any high-performance vehicle or machinery.

