ATF13-3P-BM33J1939

Heilind Number:AMEATF13-3P-BM33J1939
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATF13-3P-BM33J1939
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A SER R/A BD MT HDR 3POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATF13-3P-BM33J1939
Color:Black
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 VDC
Contact Plating:Tin
Housing Material:Plastic
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ AT
SKU:AMEATF13-3P-BM33J1939

Detailed Description

Introducing the ATF13-3P-BM33J1939, a rugged and reliable connector designed specifically for automotive applications. With a sleek black housing and a robust plastic construction, this connector is built to withstand the toughest environments. Featuring 3 contacts and a through-hole mount type with solder termination, it ensures secure and stable connectivity. The tin contact plating guarantees excellent conductivity, while the IP67 rating offers protection against dust and water ingress. Operating effortlessly in temperatures ranging from -55°C to 125°C, it's perfect for use in any climate. With a right-angle mount angle and a high mating cycle of 100, this connector is engineered for durability. Suitable for wire sizes 20-14 AWG and accommodating a current rating of 13A at 250VDC, it meets the stringent requirements of automotive electronics. Rest assured, it's also RoHS compliant, aligning with environmental standards. The ATF13-3P-BM33J1939 from the BoardLock™ AT series is your go-to solution for dependable automotive connectivity.