| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-4P-BM13 |
| Series: | BoardLock™ AT |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| Contact Plating: | Tin |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEATF13-4P-BM13 |
ATF13-4P-BM13
Specifications
Detailed Description
Introducing the BoardLock™ AT Series ATF13-4P-BM13, a rugged and reliable solution for automotive connectivity. This Right Angle Board Mount Header features a durable plastic housing in sleek black, with 4 self-threading pins for secure attachment. Tin-plated contacts ensure optimal conductivity, while a solder termination method guarantees a strong connection. With an IP67 rating, this connector is protected against dust and water ingress, making it ideal for harsh automotive environments. Operating efficiently in temperatures ranging from -55°C to 125°C, it offers dependable performance in all conditions. Designed for through-hole mounting, it is easy to install with mating cycles of up to 100, accommodating wire sizes from 20 to 14 AWG. Certified RoHS compliant, with a voltage rating of 250 VDC and a high current rating of 13A, this connector meets stringent industry standards. Perfect for automotive applications requiring a durable and high-performance connection, the BoardLock™ AT Series ATF13-4P-BM13 is the ultimate choice for your connectivity needs.

