ATF13-6P-BM31

Heilind Number:AMEATF13-6P-BM31
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATF13-6P-BM31
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A SER R/A BD MT HDR 6POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATF13-6P-BM31
Color:Black
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 VDC
Contact Plating:Gold
Housing Material:Plastic
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ AT
SKU:AMEATF13-6P-BM31

Detailed Description

Introducing the BoardLock™ AT series Black Male Connector, SKU ATF13-6P-BM31, designed for rugged automotive applications. This connector features a durable plastic housing with a sealing IP67 rating, ensuring reliable performance in harsh environments. With a maximum operating temperature of 125°C and a minimum of -55°C, it offers versatility in temperature extremes. The right-angle mount type and through-hole installation make it easy to integrate onto circuit boards. Gold-plated contacts provide excellent conductivity, while the solder termination method guarantees secure connections. Rated for 13A and 250VDC, it meets high power transmission requirements. Suitable for wire sizes 20-14 AWG, it offers flexibility in installation. With 100 mating cycles and RoHS compliance, it ensures longevity and environmental responsibility. Stocked and ready for immediate shipment. Upgrade your automotive connectivity with the ATF136PBM31 BoardLock™ connector.