ATF13-6P2-BM11BLU

Heilind Number:AMEATF13-6P2-BM11BLU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATF13-6P2-BM11BLU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A SER R/A BD MT HDR 6POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATF13-6P2-BM11BLU
Color:Blue
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 VDC
Contact Plating:Gold
Housing Material:Plastic
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ AT
SKU:AMEATF13-6P2-BM11BLU

Detailed Description

Introducing the BoardLock™ AT series male connector, SKU ATF13-6P2-BM11BLU, designed for seamless integration in automotive applications. Featuring a striking blue housing crafted from durable plastic, this connector ensures reliable performance even in harsh environments, with an IP67 rating for dust and water resistance. Its six gold-plated contacts offer optimal conductivity, rated for a current of 13A and voltage of 250VDC. With a wide operating temperature range from -55°C to 125°C, this connector guarantees consistent functionality in extreme conditions. The through-hole mount type with solder termination method and right-angle mount angle provide easy installation. Compliant with RoHS standards and offering 100 mating cycles, the ATF136P2BM11BLU is a high-quality solution for automotive connectivity needs. Stocked and ready for immediate use.