ATF13-6P2-BM13BLU

Heilind Number:AMEATF13-6P2-BM13BLU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATF13-6P2-BM13BLU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A SER R/A BD MT HDR 6POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATF13-6P2-BM13BLU
Color:Blue
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 VDC
Contact Plating:Tin
Housing Material:Plastic
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ AT
SKU:AMEATF13-6P2-BM13BLU

Detailed Description

Introducing the BoardLock™ AT Series Male Automotive Connector in striking Blue, SKU ATF13-6P2-BM13BLU. Crafted with durable plastic housing, this connector is designed for rugged environments, boasting an IP67 rating for dust and water resistance. With a through-hole mount type and solder termination method, installation is secure and reliable. Featuring 6 tin-plated contacts and a maximum operating temperature of 125°C, this connector ensures optimal conductivity even in harsh conditions. Its right-angle mount angle and mating cycles of 100 make it ideal for automotive applications. With a current rating of 13A and voltage rating of 250VDC, it guarantees efficient power transmission. RoHS compliant and suitable for wire sizes 20-14 AWG, this connector offers both performance and environmental responsibility. Trust in the BoardLock™ AT Series for dependable connectivity in automotive systems.