| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHP061RS08NN-50 |
| Color: | Black |
| Gender: | Female |
| IP Rating: | IP69K |
| Wire Size: | 50 mm² |
| Mount Angle: | Right Angle |
| Contact Size: | 8 |
| Mating Cycles: | 50 cycle |
| Current Rating: | 180 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | MagnaMate™ ATHP QL |
| SKU: | AMEATHP061RS08NN-50 |
ATHP061RS08NN-50
Specifications
Detailed Description
Introducing the MagnaMate™ ATHP QL Female Connector, a durable and high-performance solution for heavy-duty power applications. Designed for reliability in extreme conditions, this connector features a rugged plastic housing and IP69K rating, ensuring protection against water and dust ingress. With a maximum operating temperature of 125°C and a wide operating range from -55°C, it is suitable for use in harsh environments. The copper alloy contacts with silver plating offer excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. Featuring a right-angle mount and a contact size of 8, it allows for easy installation in tight spaces. With a current rating of 180A and voltage rating of 1000V, this connector is ideal for demanding industrial applications. RoHS compliant and with 50 mating cycles, it offers long-term performance and environmental responsibility. Upgrade your power connections with the MagnaMate™ ATHP QL Female Connector.

