ATP04-2P-RD01

Heilind Number:AMEATP04-2P-RD01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP04-2P-RD01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4.041.783

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP04-2P-RD01
Color:Gray
Gender:Male
IP Rating:IP69K
Wire Size:14 - 10 AWG, 20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:25 A
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATP
SKU:AMEATP04-2P-RD01

Detailed Description

Introducing the ATP042PRD01, a rugged and reliable male connector designed for automotive applications. With a durable plastic housing and IP69K rating, this connector is built to withstand harsh environments, from extreme temperatures ranging from -55°C to 125°C. Featuring two contacts and a silicone rubber seal, it ensures secure and watertight connections, ideal for use in vehicles. The ATP042PRD01 is compatible with wire sizes ranging from 14 to 10 AWG, with a current rating of 25A, making it suitable for power and signal transmission. With a mating cycle of 100, you can count on its longevity and performance. RoHS compliant and part of the ATP Series™, this connector guarantees quality and reliability for your automotive connectivity needs.