ATP04-2P-RD01BK

Heilind Number:AMEATP04-2P-RD01BK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP04-2P-RD01BK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Position Receptacle, Pin, Reduced Diameter Rear Seal (Green), Black Body (Requires Wedgelock AWP-2P)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP04-2P-RD01BK
Color:Black
Gender:Male
IP Rating:IP67
Wire Size:14 - 10 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:25 A
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATP
SKU:AMEATP04-2P-RD01BK

Detailed Description

Introducing the ATP Series™ Male Automotive Connector, featuring a durable plastic housing in sleek black for a reliable and stylish connection. With a maximum operating temperature of 125 °C and a minimum of -55 °C, this connector is built to withstand extreme conditions. Its IP67 rating ensures protection against dust and water ingress, while the silicone rubber seal guarantees a secure fit. Designed for easy installation, it accommodates wire sizes from 14 to 10 AWG. With a current rating of 25 A and RoHS compliance, this connector is both high-performing and environmentally friendly. Perfect for automotive applications, the ATP Series™ Male Connector is the ideal solution for your connectivity needs.