ATP04-4P-RD01BK

Heilind Number:AMEATP04-4P-RD01BK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATP04-4P-RD01BK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 Position Receptacle, Pin, Reduced Diameter Rear Seal (Green), Black Body

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATP04-4P-RD01BK
Color:Black
Gender:Male
IP Rating:IP67
Wire Size:14 - 10 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:25 A
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATP
SKU:AMEATP04-4P-RD01BK

Detailed Description

Introducing the ATP Series™ 4-Position Male Automotive Connector ( ATP04-4P-RD01BK) in sleek Black. Constructed with durable Plastic housing and featuring 4 contacts, this connector is designed for high performance in automotive applications. With a wide operating temperature range from -55°C to 125°C and an IP67 rating, it ensures reliable functionality even in harsh environments. The Silicone Rubber seal provides added protection, while the 100 mating cycles guarantee long-lasting durability. Suitable for wire sizes 14 - 10 AWG, it offers a secure and efficient connection with a current rating of 25 A. Fully RoHS compliant, this connector meets environmental standards without compromising on quality. Upgrade your automotive connectivity with the ATP Series™ 4-Position Male Connector.