| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT20-27PY |
| Color: | Gray |
| Gender: | Female |
| IP Rating: | IP69K |
| Wire Size: | 14 - 10 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 25 A |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATP |
| SKU: | AMEATP06-6S-MM01 |
MS3450KT20-27PY
Specifications
Detailed Description
Introducing the ATP Series™ Female Connector ( MS3450KT20-27PY) in sleek Gray, designed for automotive applications. Crafted from durable Plastic housing with a protective IP69K rating, this connector ensures reliable performance even in harsh environments. Featuring 6 gold-plated contacts that support wire sizes ranging from 14 to 10 AWG, it offers a secure and efficient connection. With a current rating of 25 A and a wide operating temperature range from -55 °C to 125 °C, this connector is suitable for a variety of power applications in vehicles. The Silicone Rubber seal provides excellent protection against moisture and contaminants, while its RoHS compliance guarantees environmental responsibility. Trust in the ATP Series™ for high-quality connectivity in your automotive projects.

