| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV04-18PB-BUS |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP68 |
| Wire Size: | 20 - 16 AWG |
| Mating Cycles: | 100 cycle |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Nickel |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HYPERBUSS™ AT |
| SKU: | AMEATV04-18PB-BUS |
ATV04-18PB-BUS
Specifications
Detailed Description
The ATV04-18PB-BUS connector in sleek black is a vital component in the HYPERBUSS™ AT series, designed for male gender applications. Constructed with durable plastic housing, it ensures reliable performance in automotive environments. Featuring 18 contacts with nickel plating, it guarantees secure connections at temperatures ranging from -55 °C to 125 °C, with an IP68 rating for dust and water protection. With a high current rating of 13 A and voltage rating of 250 V, it is suitable for demanding automotive applications. RoHS compliant and in stock for immediate delivery, this connector is a must-have for any automotive project requiring robust and efficient connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDM04-24-21PR | Receptacle, Size 24, 21 positions, Pin, reduced diameter seal, wide thread | ![]() |


