| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV04-18PD-RR01 |
| Color: | Brown |
| Gender: | Male |
| IP Rating: | IP68 |
| Wire Size: | 22 - 16 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATV |
| SKU: | AMEATV04-18PD-RR01 |
ATV04-18PD-RR01
Specifications
Detailed Description
The ATV Series™ Male Connector, SKU ATV04-18PD-RR01, is a rugged and reliable solution for automotive applications. Featuring a durable plastic housing in a sleek brown color, this connector is IP68 rated for protection against dust and water ingress. With a wide operating temperature range from -55°C to 125°C, it's suitable for use in harsh environments. The 18 contacts and silicone rubber seals ensure secure and watertight connections, while the 100 mating cycle durability guarantees long-lasting performance. With a current rating of 13A and a voltage rating of 250V, this connector is ideal for power and signal transmission. RoHS compliant and suitable for use with 22-16 AWG wires, the ATV0418PDRR01 is a high-quality and environmentally friendly choice for automotive connectivity needs.

