ATV06-18SC-RR01

Heilind Number:AMEATV06-18SC-RR01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATV06-18SC-RR01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18 P PLUG,SZ16 CONT HVY DTY,KEY A,GRN,DBL SEAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATV06-18SC-RR01
Color:Green
Gender:Female
IP Rating:IP68
Wire Size:22 - 16 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:18
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATV
SKU:AMEATV06-18SC-RR01

Detailed Description

The ATV Series™ presents the ATV06-18SC-RR01, a rugged and reliable connector designed for demanding automotive applications. With a secure IP68 rating, this connector ensures protection against water and dust ingress, making it ideal for use in harsh environments. Its durable plastic housing and silicone rubber seals guarantee long-lasting performance, even in extreme temperatures ranging from -55°C to 125°C. Featuring 18 contacts, it offers ample connectivity options for various systems. The green color and sleek design cater to female connectors, adding a touch of style to functionality. RoHS compliant and rated for 250V and 13A, the ATV06-18SC-RR01 meets international safety standards. With a mating cycle of 100, it guarantees reliable connections over repeated use. Suitable for wire sizes ranging from 22 to 16 AWG, this connector ensures efficient power and signal transmission in automotive settings. Trust in the ATV Series™ for high-quality, high-performance connectivity solutions.