ATV06-18SC

Heilind Number:AMEATV06-18SC
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATV06-18SC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18 P PLUG,SZ16 CONT HVY DTY,KEY C,GRN,STD SEAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATV06-18SC
Color:Green
Gender:Female
IP Rating:IP68
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:18
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATV
SKU:AMEATV06-18SC

Detailed Description

Introducing the ATV0618SC, a high-performance female connector designed for the demanding requirements of the automotive industry. With a rugged green plastic housing and IP68 rating, this connector ensures reliable operation even in harsh environmental conditions. Featuring 18 contacts and a maximum operating temperature of 125 °C, it is suitable for a wide range of applications. The silicone rubber seals provide excellent protection against moisture and contaminants, while the 100 mating cycles guarantee long-term durability. With a current rating of 13 A and voltage rating of 250 V, the ATV0618SC is perfect for power and signal transmission in automotive systems. RoHS compliant and suitable for use with 20-14 AWG wire sizes, this connector meets the highest standards of quality and performance. Upgrade your automotive connectors with the ATV0618SC and experience superior reliability and longevity in your applications.