| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV46-18PSA-BUSCKIT |
| Color: | Gray |
| Gender: | Female |
| IP Rating: | IP68 |
| Wire Size: | 20 - 16 AWG |
| Accessory Type: | Buss Kit |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HYPERBUSS™ ATV |
| SKU: | AMEATV46-18PSA-BUSCKIT |
ATV46-18PSA-BUSCKIT
Specifications
Detailed Description
Enhance the connectivity and durability of your automotive applications with the ATV4618PSABUSCKIT, part of the HYPERBUSS™ ATV Series™. Designed for female connectors, this Buss Kit features a rugged plastic housing with an IP68 rating for reliable performance in harsh environments. With 18 contacts and a wire size range of 20-16 AWG, it ensures secure and efficient power transmission. Operating temperature range from -55°C to 125°C, making it suitable for a wide range of operating conditions. RoHS compliant and in stock for immediate shipping, this accessory is a must-have for any automotive project requiring high-quality connectors.

