| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AW4P-C |
| Color: | Green |
| Gender: | Male |
| IP Rating: | IP67 |
| Accessory Type: | Wedgelock |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAW4P-C |
AW4P-C
Specifications
Detailed Description
Introducing the AW4P-C Wedgelock, a crucial accessory in the AT series designed for male connectors in automotive applications. With its durable plastic housing material, this green Wedgelock ensures secure and reliable connection of up to 4 contacts, meeting IP67 standards for dust and water resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, it guarantees performance in various environmental conditions. Compliant with RoHS regulations, this Wedgelock is not only efficient but also environmentally friendly. A part of the Structure Plus™ Series, it offers the perfect balance of reliability and sustainability for your automotive connector needs. Order now to experience enhanced connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDP18-PN01 | PANEL NUT, SHELL SIZE 18 AHD, DURAMATE | ![]() |
| Amphenol Sine Systems AHDPBS-0406-001 | SIZE 24 BACKSHELL WTA DURAMATE | ![]() |
| Amphenol Sine Systems AT60-204-0490 | PIN CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AT62-203-04141 | SKT CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AW4P-A | 4 Position Receptacle Wedgelock, Keyed A, Grey | ![]() |
| Amphenol Sine Systems AW4P-B | 4 Position Receptacle Wedgelock, Keyed B, Black | ![]() |
| Amphenol Sine Systems AW4P-D | 4 Position Receptacle Wedgelock, Keyed D, Brown | ![]() |


