| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AW4S-B |
| Color: | Black |
| Gender: | Female |
| IP Rating: | IP67 |
| Accessory Type: | Wedgelock |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAW4S-B |
AW4S-B
Specifications
Detailed Description
Introducing the AT Series Wedgelock Female Connector, SKU AW4S-B, designed for high-performance automotive applications. Featuring a sleek black housing made of durable plastic, this accessory ensures secure and reliable connections in any environment. With four contacts, it facilitates efficient power and data transmission. Operating seamlessly in temperatures ranging from -55°C to 125°C, it guarantees optimal performance even in extreme conditions. Its IP67 rating certifies protection against dust and water ingress, making it ideal for use in rugged settings. Part of the Structure Plus™ Series, it meets strict RoHS compliance standards, assuring both quality and environmental responsibility. Perfect for automotive connector accessories and connectors, the AW4SB offers uncompromising performance and longevity, essential for any automotive application.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDP06-18-20PR-WTA | CON,CIR,SZ18 PLG 20POS PIN REV ARR, REDCD SEAL | ![]() |


