AW4S-D

Heilind Number:AMEAW4S-D
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AW4S-D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 Position Plug Wedgelock, Keyed D, Brown

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AW4S-D
Color:Brown
Gender:Female
IP Rating:IP67
Accessory Type:Wedgelock
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAW4S-D

Detailed Description

Introducing the AT Series Wedgelock ( AW4S-D) for female connectors, designed for the demanding automotive industry. Crafted from durable brown plastic housing, this Wedgelock guarantees secure connections in extreme temperatures ranging from -55°C to 125°C, with an IP67 rating for added protection against dust and moisture. With four contacts, it ensures efficient power and signal transmission. Compliant with RoHS regulations, it is environmentally friendly. Part of the Structure Plus™ Series, this Wedgelock is perfect for automotive connector applications, meeting the highest quality standards with its reliable performance and longevity. Upgrade your connector systems with the AW4SD Wedgelock for seamless connectivity in even the harshest operating conditions.