AX3FB0M-AU

Heilind Number:AMEAX3FB0M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3FB0M-AU
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3FB0M-AU
Series:AX
Connector Type:XLR
Gender:Female
Housing Material:Die Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3FB0M-AU

Detailed Description

Introducing the AX series XLR Connector, a revolutionary addition to the professional audio interconnect market. Designed with a contemporary look and feel, these connectors seamlessly complement modern audio architecture. Crafted from high-quality die-cast zinc alloy, they ensure durability and reliability in even the most demanding applications. Featuring three gold-plated contacts and solder termination, the AX Connector guarantees pure sound performance. With an IP40 rating and UL 94V-0 flammability rating, it prioritizes safety and longevity. Suitable for 14 AWG wire and rated for 15A and 133V, it meets the highest standards of performance. RoHS compliant and available in black housing, the AX Connector is a must-have for professionals in the audio, video, and broadcast industry.