AX3FB7M-AU

Heilind Number:AMEAX3FB7M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3FB7M-AU
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3FB7M-AU
Gender:Female
Series:AX
IP Rating:IP40
Wire Size:14 AWG
Housing Color:Black
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:15 A
Voltage Rating:133 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAX3FB7M-AU

Detailed Description

Introducing the AX series XLR Connector ( AX3FB7M-AU), a revolutionary addition to the professional audio interconnect market. Designed with a contemporary look and feel, these connectors seamlessly blend into modern audio setups while delivering unparalleled sound performance. Crafted from durable die-cast zinc alloy housing with gold-plated phosphor bronze contacts, they ensure optimal conductivity and reliability. With a female XLR connector type and 3 contacts, they are perfect for a variety of audio applications. RoHS compliant and featuring a black housing color, these connectors meet both environmental and aesthetic standards. Topped off with a 1000-cycle mating durability, they guarantee longevity and value. Whether for studio recording, live sound, or broadcast, the AX series XLR Connector is the ultimate choice for professional audio connectivity.