| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3M0M |
| Gender: | Male |
| Series: | AX |
| IP Rating: | IP40 |
| Wire Size: | 14 AWG |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Silver |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAX3M0M |
AX3M0M
| Heilind Number: | AMEAX3M0M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3M0M |
| ECAD Model: |
Description:
AX3M0M 3 Pole Pin (Male) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Black Marking Sleeve
More >>Specifications
Detailed Description
Introducing the AX3M0M 3 Pole Pin (Male) Plug, a crucial component in audio connectivity. Crafted with precision, this AX XLR Audio Cable Connector features a durable housing made of Die Cast Zinc Alloy in a sleek Satin Nickel finish, complete with a Black Marking Sleeve for easy identification. The 3 brass contacts, silver-plated for optimal conductivity, ensure reliable signal transmission. With a solder termination method and compatibility with 14 AWG wire, installation is a breeze. Meeting IP40 standards for dust protection and UL 94V-0 flammability rating, this plug prioritizes safety. With a current rating of 15A and a voltage rating of 133V, it's perfect for professional audio setups. Whether for live events, studio recordings, or broadcast applications, the AX3M0M guarantees quality performance. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your audio connections with the AX3M0M 3 Pole Pin Plug.

