AX3M1M

Heilind Number:AMEAX3M1M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3M1M
ECAD Model:
3D Model

Description:

AX3M1M 3 Pole Pin (Male) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Brown Marking Sleeve

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3M1M
Gender:Male
Series:AX
IP Rating:IP40
Wire Size:14 AWG
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:15 A
Voltage Rating:133 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAX3M1M

Detailed Description

Introducing the AX3M1M 3 Pole Pin (Male) Plug, a high-performance audio cable connector designed for professional audio and broadcast applications. This AX XLR connector features a durable housing made of die-cast zinc alloy in an elegant satin nickel finish, accented with a brown marking sleeve for easy identification. With three brass contacts plated in silver, this connector ensures optimal signal transfer and conductivity. Rated for a maximum operating temperature of 75°C and a minimum of -25°C, it guarantees reliable performance even in demanding environments. With a current rating of 15A and a voltage rating of 133V, the AX3M1M is suitable for a wide range of audio equipment. Its solder termination method and IP40 rating make it secure and easy to install, while its UL 94V-0 flammability rating ensures safety compliance. Trust the AX3M1M for seamless audio connectivity in any professional setting.