| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3M2M |
| Gender: | Male |
| Series: | AX |
| IP Rating: | IP40 |
| Wire Size: | 14 AWG |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Silver |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAX3M2M |
AX3M2M
| Heilind Number: | AMEAX3M2M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3M2M |
| ECAD Model: |
Description:
AX3M2M 3 Pole Pin (Male) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Red Marking Sleeve
More >>Specifications
Detailed Description
Introducing the AX3M2M 3 Pole Pin (Male) Plug, part of our AX XLR Audio Cable Connector series. This high-quality plug features a durable Die Cast Zinc Alloy housing in a sleek Satin Nickel finish, with a distinctive Red Marking Sleeve for easy identification. With 3 brass contacts plated in silver, it ensures excellent signal conductivity. Suitable for 14 AWG wires, it offers reliable solder termination. Operating efficiently in temperatures ranging from -25°C to 75°C and boasting an IP40 rating, it's ideal for professional audio setups. With a current rating of 15A and voltage rating of 133V, it guarantees robust performance. RoHS compliant and UL 94V-0 rated for flammability, this connector prioritizes safety and environmental responsibility. Perfect for Audio, Video & Broadcast applications, the AX3M2M is a must-have component for seamless connectivity in any setup.

