AX3M4M

Heilind Number:AMEAX3M4M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3M4M
ECAD Model:
3D Model

Description:

3 Pole Pin (Male) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Yellow Marking Sleeve.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3M4M
Gender:Male
Series:AX
IP Rating:IP40
Wire Size:14 AWG
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:15 A
Voltage Rating:133 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAX3M4M

Detailed Description

Introducing the AX3M4M 3 Pole Pin (Male) Plug, a rugged and reliable audio connector designed for professional applications. Part of the AX series, this XLR plug features a robust die-cast zinc alloy housing in a sleek satin nickel finish. With 3 brass contacts plated in silver, it ensures optimal signal transmission. The solder termination method and 14 AWG wire size guarantee secure connections. Operating efficiently in temperatures ranging from -25°C to 75°C, and with a voltage rating of 133V, this plug is suitable for a wide range of environments. Its IP40 rating offers protection against dust, making it ideal for both indoor and outdoor use. RoHS compliant and with a flammability rating of UL 94V-0, it meets stringent safety standards. Whether in a studio, live event, or broadcast setting, the AX3M4M plug delivers high performance with a current rating of 15A and a durability of 1000 mating cycles. Upgrade your audio setup with this essential component, available now.