| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3M8M |
| Gender: | Male |
| Series: | AX |
| IP Rating: | IP40 |
| Wire Size: | 14 AWG |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Silver |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAX3M8M |
AX3M8M
| Heilind Number: | AMEAX3M8M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3M8M |
| ECAD Model: |
Description:
AX3M8M 3 Pole Pin (Male) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Gray Marking Sleeve
More >>Specifications
Detailed Description
Introducing the AX3M8M 3 Pole Pin (Male) Plug, part of our AX XLR Audio Cable Connector series. This sleek connector features a durable die-cast zinc alloy housing in a sophisticated satin nickel finish, accented with a gray marking sleeve for easy identification. With a robust construction designed for professional audio applications, it offers reliable performance in any setting. The three brass contacts with silver plating ensure optimal signal transfer, while the solder termination method guarantees secure connections. Rated for temperatures ranging from -25°C to 75°C and boasting an IP40 rating, this connector is built to withstand demanding environments. Suitable for use with 14 AWG wire, it has a current rating of 15 A and a voltage rating of 133 V, making it ideal for high-fidelity audio systems. With RoHS compliance and a flammability rating of UL 94V-0, you can trust in its safety and quality. Whether you're a professional sound engineer or an audio enthusiast, the AX3M8M is the perfect choice for your audio connectivity needs.

