| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3MB6M-AU |
| Gender: | Male |
| Series: | AX |
| IP Rating: | IP40 |
| Wire Size: | 14 AWG |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAX3MB6M-AU |
AX3MB6M-AU
| Heilind Number: | AMEAX3MB6M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3MB6M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the AX series XLR Connector, SKU AX3MB6M-AU, a revolutionary addition to the professional audio interconnect market. With a sleek and modern design, these connectors seamlessly blend into any audio environment while delivering unparalleled sound performance. Made of durable Die Cast Zinc Alloy housing in a striking black color, they are designed for high-demand applications. Featuring 3 contacts with gold-plated brass and solder termination, they ensure optimal conductivity. With a wide operating temperature range from -25°C to 75°C and IP40 rating, they guarantee reliability in any setting. RoHS compliant and suitable for 14 AWG wire, these connectors also offer high current rating of 15A and voltage rating of 133V. Perfect for audio, video, and broadcast applications, the AX series Connector is a must-have for professionals seeking quality and value in their setups.

