AX5F0M

Heilind Number:AMEAX5F0M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5F0M
ECAD Model:
3D Model

Description:

5 Pole Socket (Female) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Black Marking Sleeve.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5F0M
Gender:Female
Series:AX
IP Rating:IP40
Wire Size:18 AWG
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:7.5 A
Voltage Rating:133 V
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAX5F0M

Detailed Description

Introducing the AX5F0M 5 Pole Socket (Female) Plug from our AX series. This XLR connector features a durable housing made of die-cast zinc alloy in a sleek satin nickel color, ensuring reliable performance in professional audio and video applications. With a solder termination method and phosphor bronze contacts plated with tin, it guarantees secure and high-quality connections. Operating flawlessly in temperatures ranging from -25°C to 75°C, and with an IP40 rating for dust protection, this connector is built to withstand demanding environments. Its 18 AWG wire size and 7.5A current rating make it ideal for various audio and broadcast setups. RoHS compliant and UL 94V-0 rated for flammability, the AX5F0M is not only efficient but also environmentally friendly. Upgrade your connectivity with this premium female XLR plug.