| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5F1M |
| Gender: | Female |
| Series: | AX |
| IP Rating: | IP40 |
| Wire Size: | 18 AWG |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Tin |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAX5F1M |
AX5F1M
| Heilind Number: | AMEAX5F1M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5F1M |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the groundbreaking AX series XLR Connector, SKU AX5F1M. This female connector boasts a sleek Satin Nickel housing, crafted from durable Die Cast Zinc Alloy for long-lasting performance. With five contacts and a termination method of solder, it guarantees secure and reliable connections for audio professionals. Its Phosphor Bronze contact material, plated with Tin, ensures optimal signal conductivity. Operating efficiently in temperatures ranging from -25°C to 75°C, and with an IP40 rating for protection against dust, this connector is ideal for demanding environments. With a maximum current rating of 7.5 A and a voltage rating of 133 V, it is suitable for high-power audio applications. RoHS compliant and boasting a flammability rating of UL 94V-0, it meets stringent safety standards. Perfect for use in the Audio, Video & Broadcast industry, this connector sets a new standard for performance and reliability. Elevate your audio setup with the AX5F1M.

