| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5F2M |
| Gender: | Female |
| Series: | AX |
| IP Rating: | IP40 |
| Wire Size: | 18 AWG |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Tin |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAX5F2M |
AX5F2M
| Heilind Number: | AMEAX5F2M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5F2M |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, a cutting-edge addition to the professional audio interconnect market. Designed to seamlessly blend with modern audio architecture, these connectors offer unparalleled performance in even the most demanding applications. Crafted from high-quality die-cast zinc alloy housing and featuring 5 contacts for optimal connectivity, the AX Connector ensures pure sound transmission. With a solder termination method and phosphor bronze contacts plated in tin, reliability is guaranteed. Operating in temperatures ranging from -25°C to 75°C and boasting an IP40 rating, this connector is built to withstand the rigors of any environment. In a sleek satin nickel finish, it not only performs flawlessly but looks sophisticated as well. RoHS compliant and with a voltage rating of 133V, the AX Connector is a must-have for any audio professional. With 1000 mating cycles and a current rating of 7.5A, it offers durability and efficiency in one package. Upgrade your audio setup with the AX Connector and experience the difference it makes in your sound system.

