| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5F3M |
| Gender: | Female |
| Series: | AX |
| IP Rating: | IP40 |
| Wire Size: | 18 AWG |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Tin |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAX5F3M |
AX5F3M
| Heilind Number: | AMEAX5F3M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5F3M |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
The revolutionary AX series of XLR Connectors, SKU AX5F3M, sets a new standard in professional audio interconnect technology. Designed to seamlessly integrate with modern audio systems, these female connectors boast a sleek housing made of durable die-cast zinc alloy in a satin nickel finish. Featuring five contacts plated with tin and solder termination, they ensure reliable signal transmission in any environment. With a wide operating temperature range of -25°C to 75°C and IP40 rating for dust protection, these connectors are built to perform even in the harshest conditions. RoHS compliant and capable of handling 7.5A of current at 133V, they offer unparalleled value for audio, video, and broadcast applications. With a 1000-cycle mating lifespan, you can trust in their longevity and performance. Upgrade your audio setup with the AX5F3M connector for pristine sound quality and uncompromising reliability.

