AX5F6M

Heilind Number:AMEAX5F6M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5F6M
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5F6M
Gender:Female
Series:AX
IP Rating:IP40
Wire Size:18 AWG
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:7.5 A
Voltage Rating:133 V
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAX5F6M

Detailed Description

Introducing the revolutionary AX series XLR Connector, the pinnacle of modern audio interconnect technology. Designed to seamlessly blend into contemporary audio setups, the AX5F6M boasts unrivaled sound performance in even the most demanding applications. Crafted with a sleek Die Cast Zinc Alloy housing in a stunning Satin Nickel finish, this Female XLR Connector features 5 contacts for seamless audio transmission. With a maximum operating temperature of 75°C and minimum of -25°C, it guarantees reliable performance in any environment. RoHS compliant and with an IP40 rating, this connector ensures both environmental responsibility and durability. Perfect for audio, video, and broadcast setups, the AX5F6M is the ultimate choice for professionals seeking top-of-the-line connectivity solutions.