| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5F9M |
| Gender: | Female |
| Series: | AX |
| IP Rating: | IP40 |
| Wire Size: | 18 AWG |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Tin |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAX5F9M |
AX5F9M
| Heilind Number: | AMEAX5F9M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5F9M |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, SKU AX5F9M. This sleek and contemporary connector is designed to elevate the aesthetics of any audio setup while delivering impeccable sound performance. Featuring a durable die-cast zinc alloy housing in a satin nickel finish, it not only looks great but also ensures longevity. With five contacts, solder termination method, and phosphor bronze contact material plated with tin, it guarantees reliable connectivity. Operating flawlessly in temperatures ranging from -25°C to 75°C, and with an IP40 rating, it's suitable for even the most demanding environments. RoHS compliant and boasting a high mating cycle of 1000, this connector is a perfect choice for professional audio applications.

