| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5FB8M-AU |
| Gender: | Female |
| Series: | AX |
| IP Rating: | IP40 |
| Wire Size: | 18 AWG |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAX5FB8M-AU |
AX5FB8M-AU
| Heilind Number: | AMEAX5FB8M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5FB8M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the AX5FB8MAU XLR Connector, a revolutionary addition to professional audio interconnects. Designed with a sleek and contemporary look, this connector seamlessly complements modern audio architecture, guaranteeing pure sound performance in even the most demanding applications. With a rugged die-cast zinc alloy housing and gold-plated phosphor bronze contacts, durability and optimal signal transmission are assured. The female connector features five contacts and solder termination, suitable for 18 AWG wires. Meeting IP40 standards for dust protection and UL 94V-0 flammability rating, it ensures reliability in any environment. RoHS compliant and rated for 7.5A at 133V, the AX5FB8MAU is not only high-performing but also environmentally friendly. Perfect for use in audio, video, and broadcast setups, this connector is a must-have for professionals seeking unrivaled value and quality. Upgrade your audio connections with the AX5FB8MAU and experience the difference in your sound system.

