| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5M1M |
| Gender: | Male |
| Series: | AX |
| IP Rating: | IP40 |
| Wire Size: | 18 AWG |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Silver |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAX5M1M |
AX5M1M
| Heilind Number: | AMEAX5M1M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5M1M |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
The revolutionary AX series of XLR Connectors introduces a contemporary look and feel to the professional audio interconnect market. Designed to complement modern audio architecture, these connectors truly fit within their environment. With an impressive list of features guaranteeing pure sound performance in the most demanding applications, they provide unrivaled value. Constructed with a housing made of die-cast zinc alloy and featuring five brass contacts with silver plating, they ensure reliable connectivity and durability. With a maximum operating temperature of 75°C and an IP40 rating for protection against dust, these connectors are suitable for a wide range of environments. They are RoHS compliant and have a voltage rating of 133V, making them safe and environmentally friendly. Perfect for use in audio, video, and broadcast applications, the AX series XLR Connectors are a must-have for professionals in the industry.

