AX5M3M

Heilind Number:AMEAX5M3M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5M3M
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5M3M
Gender:Male
Series:AX
IP Rating:IP40
Wire Size:18 AWG
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:7.5 A
Voltage Rating:133 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAX5M3M

Detailed Description

Introducing the AX5M3M, a cutting-edge XLR Connector from the AX series. Designed with a sleek and modern aesthetic, this connector seamlessly integrates into any professional audio setup. Crafted from durable die-cast zinc alloy and featuring 5 contacts, it ensures optimal sound performance in even the most demanding applications. With solder termination and silver-plated brass contacts, it guarantees reliable connectivity. Operating in temperatures ranging from -25°C to 75°C and with an IP40 rating, it's built to withstand harsh conditions. In a satin nickel housing, it not only looks sophisticated but also meets UL 94V-0 flammability standards. RoHS compliant and with a voltage rating of 133V, it's both environmentally friendly and safe for use. Perfect for audio, video, and broadcast applications, the AX5M3M is a must-have for any professional setup.