AX5M5M

Heilind Number:AMEAX5M5M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5M5M
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5M5M
Gender:Male
Series:AX
IP Rating:IP40
Wire Size:18 AWG
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:7.5 A
Voltage Rating:133 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAX5M5M

Detailed Description

Introducing the revolutionary AX series XLR Connector ( AX5M5M), designed to enhance modern audio architecture with its sleek and contemporary look. Crafted from durable die-cast zinc alloy housing in a satin nickel finish, this male connector ensures reliable performance in the most demanding applications. With five brass contacts plated in silver, it guarantees pure sound quality, while its solder termination method and IP40 rating provide secure connectivity. Operating between -25°C to 75°C, it meets stringent standards for temperature and flammability. Suitable for 18 AWG wire and offering a current rating of 7.5A at 133V, it is perfect for professional audio setups. RoHS compliant and with a lifespan of 1000 mating cycles, this connector is a must-have for audio, video, and broadcast applications.