| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5M7M |
| Gender: | Male |
| Series: | AX |
| IP Rating: | IP40 |
| Wire Size: | 18 AWG |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Silver |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAX5M7M |
AX5M7M
| Heilind Number: | AMEAX5M7M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5M7M |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, designed to complement modern audio architecture with a contemporary look and feel. Crafted from durable die-cast zinc alloy housing in a sleek satin nickel finish, these male connectors ensure unrivaled value and pure sound performance in even the most demanding applications. With five brass contacts plated in silver and a solder termination method, they guarantee reliable connectivity. Featuring an IP40 rating for protection against dust and moisture, and operating temperatures ranging from -25°C to 75°C, these connectors are built to last. RoHS compliant and suitable for use with 18 AWG wire, they boast a current rating of 7.5A and a voltage rating of 133V. Perfect for audio, video, and broadcast applications, the AX series sets a new standard in professional audio interconnect technology.

