AX5M9M

Heilind Number:AMEAX5M9M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5M9M
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5M9M
Gender:Male
Series:AX
IP Rating:IP40
Wire Size:18 AWG
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Connector Type:XLR
Current Rating:7.5 A
Voltage Rating:133 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAX5M9M

Detailed Description

Introducing the AX Series XLR Connector, a revolutionary addition to the professional audio interconnect market. Designed with a contemporary aesthetic in mind, these connectors seamlessly blend into modern audio setups while delivering unrivaled performance. Crafted from durable die-cast zinc alloy and featuring 5 brass contacts with silver plating, they ensure pristine sound quality in even the most demanding applications. With a wide operating temperature range, IP40 rating for dust protection, and 1000 mating cycles guarantee, these connectors are built to last. RoHS compliant and boasting a flammability rating of UL 94V-0, they prioritize safety and environmental responsibility. Perfect for audio, video, and broadcast applications, the AX Series XLR Connector sets a new standard for quality and reliability.