| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5MB5M-AU |
| Gender: | Male |
| Series: | AX |
| IP Rating: | IP40 |
| Wire Size: | 18 AWG |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Connector Type: | XLR |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEAX5MB5M-AU |
AX5MB5M-AU
| Heilind Number: | AMEAX5MB5M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5MB5M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the AX series XLR Connector, a revolutionary addition to the professional audio interconnect market. Designed to seamlessly blend with modern audio architecture, these connectors offer unparalleled performance in even the most demanding applications. Crafted from high-quality die-cast zinc alloy housing and featuring 5 gold-plated brass contacts, they ensure pristine sound transmission. With a solder termination method and compatibility with 18 AWG wire, installation is a breeze. Meeting IP40 standards for dust protection and boasting a UL 94V-0 flammability rating, these connectors guarantee reliability. Rated for 7.5A at 133V, they are suitable for a wide range of audio setups. Whether you're a musician, audio engineer, or broadcaster, the AX series XLR Connector is the perfect choice for your connectivity needs. Upgrade to the future of audio interconnectivity with AX.

