C146 B10 001 E8

Heilind Number:AMEC146 B10 001 E8
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 B10 001 E8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET MODUL 10 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 B10 001 E8
Color:Black
Gender:Female
IP Rating:IP20
Wire Size:0.14 - 2.5 mm²
Contact Size:1.6 mm
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:400 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:10
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® M
SKU:AMEC146 B10 001 E8

Detailed Description

The SOCKET MODUL 10 WAY ( C146 B10 001 E8) from the Heavymate® M series is a female connector designed for heavy-duty power applications. Featuring a durable black nylon housing, this connector is suitable for use in a variety of environments. With 10 brass contacts plated with silver, it ensures reliable conductivity. The crimp termination method allows for secure wire connections, accommodating wire sizes ranging from 0.14 to 2.5 mm². Rated for a maximum operating temperature of 125 °C and a voltage rating of 400 V, it is suitable for demanding industrial settings. With an IP20 rating, it offers protection against dust and solid particles. RoHS compliant, this connector is environmentally friendly. With a current rating of 10 A and a contact size of 1.6 mm, it is ideal for power transmission. With a lifespan of 500 mating cycles, it ensures long-term durability. The SOCKET MODUL 10 WAY is a reliable solution for power connectivity in various applications.