| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems CA0162C22601012 |
| Series: | ecomate Plastic |
| SKU: | AMECA0162C22601012 |
CA0162C22601012
| Heilind Number: | AMECA0162C22601012 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | CA0162C22601012 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ecomate 7 Position (6 +PE) Circular Molded, Std. Strain relief, M-F, 16AWG, PVC, TC-ER, UL Flexible Cable Assy, 1 Meter
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems CA0161F116005 | Ecomate 7 Position (6 +PE) Male Receptacle, 16AWG Leads, UL1015 , 0.5 Meter | ![]() |


