| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems KS3P |
| Color: | Black |
| Series: | K |
| Maximum Wire Size: | 16 AWG |
| Standards Met: | UL94V-0 Complies with EU RoHS 2 Directive 2011/65/EU |
| SKU: | AMEKS3P |
KS3P
| Heilind Number: | AMEKS3P |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | KS3P |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
3.5mm professional grade stereo phone plug. Nickel finish, diecast shell
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems 112133 | RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm | ![]() |


