MC3CG-S1

C grip core,Crimp cable Dia. 10.5 - 15mm

The MC3CG-S1 Cord Grip, a vital component for secure and reliable cable management. Designed with a C grip core, this accessory is perfect for crimping cables with a diameter of 10.5 to 15mm, ensuring a tight and durable fit. Constructed with high-quality die-cast zinc and featuring an EPDM seal, it guarantees robust performance in various environments, with an impressive IP67 rating for protection against dust and water. With a thread size of M40 and compatibility with cables ranging from 9.0 to 12.5mm, this cord grip offers versatility for a wide range of applications. RoHS compliant and capable of operating in temperatures from -20°C to 130°C, it meets stringent quality standards. Trust the MC3CG-S1 for efficient wire and cable management, available now for immediate shipping.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MC3CG-S1
Accessory Type:Cord Grip
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Thread Size:M40
Body Material:Die Cast Zinc
Seal Material:EPDM
Compatible Diameter:9.0 - 12.5 mm
SKU: AMEMC3CG-S1
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: