Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems MS10A23S |
Series: | ecomate Aquarius |
Gender: | Female |
Contact Plating: | Silver |
Contact Size: | 8 |
Contact Type: | Crimp |
Maximum Contact Resistance: | <5m |
SKU: | AMEMS10A23S |
MS10A23S
Heilind Number: | AMEMS10A23S |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Number: | MS10A23S |
Datasheet: | Datasheet |
ECAD Model: |
Description:
Socket Contact, Silver Plated, Machined, 12-10 AWG
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Sine Systems MP10A23S | Pin Contact, Machined, Silver Plated, Size 3.6mm, 10-12 AWG | ![]() |
![]() | Amphenol Sine Systems RTS1BS16N4S03 | Receptacle, Inline, 4 Position, Female, Shell Size 16, with Silicone Seal | ![]() |
![]() | Amphenol Sine Systems RTS6BS16N4S03 | Plug, 4 Position, Female, Shell Size 16, with Silicone Seal | ![]() |
![]() | Amphenol Sine Systems 142186 | RF Connector SMB Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |