| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MS14M23F |
| Series: | ecomate Aquarius |
| Gender: | Female |
| Contact Size: | 16 |
| Contact Type: | Crimp |
| Maximum Contact Resistance: | <6m |
| SKU: | AMEMS14M23F |
MS14M23F
| Heilind Number: | AMEMS14M23F |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MS14M23F |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Socket Contact, Machined, Gold Flash, Wire Range 2.0-2.5mm², 14 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |


