GBC44DCMT-S288

Heilind Number:AMERTS6BS10N6PHEC03
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCMT-S288
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Plug, 6 Position, Male, Shell Size 10, Silicone Seal, and End Cap with Individual Wire Sealing

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCMT-S288
Series:ecomate Aquarius
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
IP Rating:IP69
Shell Size:10
SKU:AMERTS6BS10N6PHEC03