| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RTS6BS14N12SHEC03 |
| Series: | ecomate Aquarius |
| Amperage: | 13 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| IP Rating: | IP69 |
| Shell Size: | 14 |
| SKU: | AMERTS6BS14N12SHEC03 |
RTS6BS14N12SHEC03
| Heilind Number: | AMERTS6BS14N12SHEC03 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RTS6BS14N12SHEC03 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug, 12 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2022 | C1733S-REV-A1 - Product Improvement. improved strength. After improving the strength of PL000470-14N/W/X/Y/Z, the fool-proofing capablity of the connectors will be better. | Download | |||

